nVent CADDY Galvanised Cast Iron Beam Clamp, 122.3kg Holding Weight, Fits Channel Size 18mm

RS Stock No.: 277-6588Brand: nVent CADDYManufacturers Part No.: 386805
brand-logo
View all in Beam Clamps

Technical Document

Specifications

Clamp Type

Beam Clamp

Holding Weight

122.3kg

Fits Channel Size

18mm

Finish

Galvanised

Material

Cast Iron

Country of Origin

Germany

Stock information temporarily unavailable.

544.797 OMR

544.797 OMR 1 Box of 140 (ex VAT)

572.037 OMR

572.037 OMR 1 Box of 140 (inc. VAT)

nVent CADDY Galvanised Cast Iron Beam Clamp, 122.3kg Holding Weight, Fits Channel Size 18mm

544.797 OMR

544.797 OMR 1 Box of 140 (ex VAT)

572.037 OMR

572.037 OMR 1 Box of 140 (inc. VAT)

nVent CADDY Galvanised Cast Iron Beam Clamp, 122.3kg Holding Weight, Fits Channel Size 18mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Clamp Type

Beam Clamp

Holding Weight

122.3kg

Fits Channel Size

18mm

Finish

Galvanised

Material

Cast Iron

Country of Origin

Germany