nVent CADDY Flange Adapter Kit 160510 13 → 20 mm

RS Stock No.: 277-6499Brand: nVent CADDYManufacturers Part No.: 160510
brand-logo
View all in Girder Clips

Technical Document

Specifications

Flange Thickness

13 → 20 mm

Material

Steel

Cable Diameter Maximum

20mm

Cable Diameter Minimum

13mm

Flange Thickness Maximum

20mm

Country of Origin

United States

Stock information temporarily unavailable.

82.588 OMR

82.588 OMR 1 Box of 100 (ex VAT)

86.717 OMR

86.717 OMR 1 Box of 100 (inc. VAT)

nVent CADDY Flange Adapter Kit 160510 13 → 20 mm

82.588 OMR

82.588 OMR 1 Box of 100 (ex VAT)

86.717 OMR

86.717 OMR 1 Box of 100 (inc. VAT)

nVent CADDY Flange Adapter Kit 160510 13 → 20 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Flange Thickness

13 → 20 mm

Material

Steel

Cable Diameter Maximum

20mm

Cable Diameter Minimum

13mm

Flange Thickness Maximum

20mm

Country of Origin

United States