Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

nVent ERIFLEX, 100mm, 16 mm², 8.5 mm Stud Size, 120 A, Copper

RS Stock No.: 277-6108Brand: nVent ERIFLEXManufacturers Part No.: 556620
brand-logo
View all in Braided Wire

Technical Document

Specifications

Conductor Material

Copper

Cross Sectional Area

16 mm²

Current Rating

120 A

Length

100mm

Stud Size

8.5 mm

Standards Met

RoHS, UL

Country of Origin

France

Stock information temporarily unavailable.

58.485 OMR

5.848 OMR Each (In a Pack of 10) (ex VAT)

61.409 OMR

6.140 OMR Each (In a Pack of 10) (inc. VAT)

nVent ERIFLEX, 100mm, 16 mm², 8.5 mm Stud Size, 120 A, Copper

58.485 OMR

5.848 OMR Each (In a Pack of 10) (ex VAT)

61.409 OMR

6.140 OMR Each (In a Pack of 10) (inc. VAT)

nVent ERIFLEX, 100mm, 16 mm², 8.5 mm Stud Size, 120 A, Copper
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Conductor Material

Copper

Cross Sectional Area

16 mm²

Current Rating

120 A

Length

100mm

Stud Size

8.5 mm

Standards Met

RoHS, UL

Country of Origin

France