nVent ERIFLEX Braided Wire, 6.5 mmStud Size, 150mm, 120 A, RoHS, UL

RS Stock No.: 277-6158Brand: nVent ERIFLEXManufacturers Part No.: 563550
brand-logo
View all in Braided Wire

Technical Document

Specifications

Conductor Material

Copper

Cross Sectional Area

16 mm²

Current Rating

120 A

Length

150mm

Stud Size

6.5 mm

Standards Met

RoHS, UL

Country of Origin

France

Stock information temporarily unavailable.

61.710 OMR

6.171 OMR Each (In a Pack of 10) (ex VAT)

64.796 OMR

6.480 OMR Each (In a Pack of 10) (inc. VAT)

nVent ERIFLEX Braided Wire, 6.5 mmStud Size, 150mm, 120 A, RoHS, UL

61.710 OMR

6.171 OMR Each (In a Pack of 10) (ex VAT)

64.796 OMR

6.480 OMR Each (In a Pack of 10) (inc. VAT)

nVent ERIFLEX Braided Wire, 6.5 mmStud Size, 150mm, 120 A, RoHS, UL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Conductor Material

Copper

Cross Sectional Area

16 mm²

Current Rating

120 A

Length

150mm

Stud Size

6.5 mm

Standards Met

RoHS, UL

Country of Origin

France