nVent HOFFMAN LSK Series Mild Steel Key for Use with Enclosure, 76 x 50 x 9mm

RS Stock No.: 275-348Brand: nVent HOFFMANManufacturers Part No.: LSK503
brand-logo
View all in Enclosure Accessories

Technical Document

Specifications

Type

Key

Length

9mm

For Use With

Enclosure

Width

50mm

Material

Mild Steel

Dimensions

76 x 50 x 9mm

Height

76mm

Colour

Red

Series

LSK

4.059 OMR

4.059 OMR Each (ex VAT)

4.262 OMR

4.262 OMR Each (inc. VAT)

nVent HOFFMAN LSK Series Mild Steel Key for Use with Enclosure, 76 x 50 x 9mm

4.059 OMR

4.059 OMR Each (ex VAT)

4.262 OMR

4.262 OMR Each (inc. VAT)

nVent HOFFMAN LSK Series Mild Steel Key for Use with Enclosure, 76 x 50 x 9mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Type

Key

Length

9mm

For Use With

Enclosure

Width

50mm

Material

Mild Steel

Dimensions

76 x 50 x 9mm

Height

76mm

Colour

Red

Series

LSK