Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

nVent RAYCHEM Heat Shrink Tubing, White x 1.2m Length 3:1 Ratio, RNF-3000 Series

RS Stock No.: 288-3634Brand: nVent RAYCHEMManufacturers Part No.: RNF-3000-12/4-9-STK XXXDistrelec Article No.: 30246142
View all in Heat Shrink Tubing

Technical Document

Specifications

Colour

White

Shrunk Diameter

4 → 12mm

Sleeve Type

Heat Shrink Tubing

Adhesive Lined

No

Shrink Ratio

3:1

Sleeve Length

1.2m

Series

RNF-3000

Distrelec Product Id

30246142

Country of Origin

Czech Republic

Stock information temporarily unavailable.

3.482 OMR

3.482 OMR Each (ex VAT)

3.656 OMR

3.656 OMR Each (inc. VAT)

nVent RAYCHEM Heat Shrink Tubing, White x 1.2m Length 3:1 Ratio, RNF-3000 Series

3.482 OMR

3.482 OMR Each (ex VAT)

3.656 OMR

3.656 OMR Each (inc. VAT)

nVent RAYCHEM Heat Shrink Tubing, White x 1.2m Length 3:1 Ratio, RNF-3000 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

White

Shrunk Diameter

4 → 12mm

Sleeve Type

Heat Shrink Tubing

Adhesive Lined

No

Shrink Ratio

3:1

Sleeve Length

1.2m

Series

RNF-3000

Distrelec Product Id

30246142

Country of Origin

Czech Republic