NXP SA636DK/01,112, Up-Down Converter & Mixer Circuit 0.6MHz Gain=14 dB 20-Pin SSOP

RS Stock No.: 725-7600Brand: NXPManufacturers Part No.: SA636DK/01,112
brand-logo

Technical Document

Specifications

Brand

NXP

Maximum Power Gain

14 dB

Maximum Input Frequency

500MHz

Maximum Output Frequency

0.6MHz

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

20

Dimensions

6.6 x 4.5 x 1.4mm

Length

6.6mm

Width

4.5mm

Height

1.4mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.7 V

Minimum Operating Temperature

-40 °C

Country of Origin

Thailand

Product details

RF Mixers Low Power FM IF Systems, NXP Semiconductors

Radio Frequency (RF), NXP Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

4.736 OMR

4.736 OMR Each (ex VAT)

4.973 OMR

4.973 OMR Each (inc. VAT)

NXP SA636DK/01,112, Up-Down Converter & Mixer Circuit 0.6MHz Gain=14 dB 20-Pin SSOP
Select packaging type

4.736 OMR

4.736 OMR Each (ex VAT)

4.973 OMR

4.973 OMR Each (inc. VAT)

NXP SA636DK/01,112, Up-Down Converter & Mixer Circuit 0.6MHz Gain=14 dB 20-Pin SSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 44.736 OMR
5+4.356 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

NXP

Maximum Power Gain

14 dB

Maximum Input Frequency

500MHz

Maximum Output Frequency

0.6MHz

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

20

Dimensions

6.6 x 4.5 x 1.4mm

Length

6.6mm

Width

4.5mm

Height

1.4mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.7 V

Minimum Operating Temperature

-40 °C

Country of Origin

Thailand

Product details

RF Mixers Low Power FM IF Systems, NXP Semiconductors

Radio Frequency (RF), NXP Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more