Ohmite 2.4kΩ Carbon Film Resistor 0.5W ±5% OL2425E

RS Stock No.: 892-5831Brand: OhmiteManufacturers Part No.: OL2425E
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Ohmite

Resistance

2.4kΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

OL

Temperature Coefficient

-450ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

+70°C

Country of Origin

China

Product details

Ohmite OL Series Little Rebel® Resistors

Ohmite OL series Little Rebels® are economical low wattage resistors. Constructed of a pure carbon film deposited on a high-grade ceramic body, these units offer high stability performance. The Little Rebels® series are designed for electrical and electronic applications that demand small sizes and small power ratings plus high performance and reliability.

High stability
Low noise level
Long life
Ideal for applications requiring a steady low power drop

Carbon Film Axial Resistors

You may be interested in
Stock information temporarily unavailable.

28.875 OMR

0.006 OMR Each (In a Pack of 5000) (ex VAT)

Ohmite 2.4kΩ Carbon Film Resistor 0.5W ±5% OL2425E

28.875 OMR

0.006 OMR Each (In a Pack of 5000) (ex VAT)

Ohmite 2.4kΩ Carbon Film Resistor 0.5W ±5% OL2425E
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5000 - 50000.006 OMR28.875 OMR
10000+0.006 OMR28.875 OMR
You may be interested in

Technical Document

Specifications

Brand

Ohmite

Resistance

2.4kΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

OL

Temperature Coefficient

-450ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

+70°C

Country of Origin

China

Product details

Ohmite OL Series Little Rebel® Resistors

Ohmite OL series Little Rebels® are economical low wattage resistors. Constructed of a pure carbon film deposited on a high-grade ceramic body, these units offer high stability performance. The Little Rebels® series are designed for electrical and electronic applications that demand small sizes and small power ratings plus high performance and reliability.

High stability
Low noise level
Long life
Ideal for applications requiring a steady low power drop

Carbon Film Axial Resistors

You may be interested in