Technical Document
Specifications
Capacitance
100nF
Voltage
310V ac
Mounting Type
Through Hole
Tolerance
±10%
Series
LE-MX
Lead Pitch
15mm
Suppression Class
X2
Length
17mm
Depth
5mm
Lead Length
15mm
Height
11mm
Dimensions
17 x 5 x 11mm
Terminal Type
Solder
Lead Diameter
0.6mm
Maximum Operating Temperature
+110°C
Minimum Operating Temperature
-55°C
Dissipation Factor
0.003%
1.430 OMR
0.143 OMR Each (In a Pack of 10) (ex VAT)
1.502 OMR
0.150 OMR Each (In a Pack of 10) (inc. VAT)
10
1.430 OMR
0.143 OMR Each (In a Pack of 10) (ex VAT)
1.502 OMR
0.150 OMR Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | 0.143 OMR | 1.430 OMR |
50 - 190 | 0.116 OMR | 1.155 OMR |
200+ | 0.055 OMR | 0.550 OMR |
Technical Document
Specifications
Capacitance
100nF
Voltage
310V ac
Mounting Type
Through Hole
Tolerance
±10%
Series
LE-MX
Lead Pitch
15mm
Suppression Class
X2
Length
17mm
Depth
5mm
Lead Length
15mm
Height
11mm
Dimensions
17 x 5 x 11mm
Terminal Type
Solder
Lead Diameter
0.6mm
Maximum Operating Temperature
+110°C
Minimum Operating Temperature
-55°C
Dissipation Factor
0.003%