Technical Document
Specifications
Brand
OKWBody Material
ABS
External Length
95 mm
External Height
33 mm
External Width
158 mm
External Dimensions
158 x 95 x 33mm
Colour
Off White
Flanged
No
Series
A940
Country of Origin
Germany
Stock information temporarily unavailable.
21.648 OMR
21.648 OMR Each (ex VAT)
22.730 OMR
22.730 OMR Each (inc. VAT)
OKW A940 Series Off White ABS General Purpose Enclosure, 158 x 95 x 33mm
1
21.648 OMR
21.648 OMR Each (ex VAT)
22.730 OMR
22.730 OMR Each (inc. VAT)
OKW A940 Series Off White ABS General Purpose Enclosure, 158 x 95 x 33mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OKWBody Material
ABS
External Length
95 mm
External Height
33 mm
External Width
158 mm
External Dimensions
158 x 95 x 33mm
Colour
Off White
Flanged
No
Series
A940
Country of Origin
Germany