Omron A16 Series Push Button Switch, Panel Mount, SPDT, 125 → 230V ac, IP40

RS Stock No.: 266-2737Brand: OmronManufacturers Part No.: A16-1
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Omron

Illuminated

No

Series

A16

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

125 → 230V ac

IP Rating

IP40

Legend

Blank

Manufacturer Part No.

A16-1

Country of Origin

Japan

You may be interested in
Stock information temporarily unavailable.

3.135 OMR

3.135 OMR Each (ex VAT)

3.292 OMR

3.292 OMR Each (inc. VAT)

Omron A16 Series Push Button Switch, Panel Mount, SPDT, 125 → 230V ac, IP40

3.135 OMR

3.135 OMR Each (ex VAT)

3.292 OMR

3.292 OMR Each (inc. VAT)

Omron A16 Series Push Button Switch, Panel Mount, SPDT, 125 → 230V ac, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Illuminated

No

Series

A16

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

125 → 230V ac

IP Rating

IP40

Legend

Blank

Manufacturer Part No.

A16-1

Country of Origin

Japan

You may be interested in