Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Braking Resistor for Use with Drive, 320mm Length, 600 W, 3-Phase, 200 V

RS Stock No.: 214-7262Brand: OmronManufacturers Part No.: AX-REM00K6035-IE
brand-logo
View all in Motor Accessories

Technical Document

Specifications

Brand

Omron

Accessory Type

Braking Resistor

For Use With

Drive

Voltage Range

200 V

Electrical Phase

3

Power Rating

600 W

Length

320mm

Stock information temporarily unavailable.

36.602 OMR

36.602 OMR Each (ex VAT)

38.432 OMR

38.432 OMR Each (inc. VAT)

Omron Braking Resistor for Use with Drive, 320mm Length, 600 W, 3-Phase, 200 V

36.602 OMR

36.602 OMR Each (ex VAT)

38.432 OMR

38.432 OMR Each (inc. VAT)

Omron Braking Resistor for Use with Drive, 320mm Length, 600 W, 3-Phase, 200 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Accessory Type

Braking Resistor

For Use With

Drive

Voltage Range

200 V

Electrical Phase

3

Power Rating

600 W

Length

320mm