Omron CJ1 Series PLC CPU for Use with CJ1 Series, 32-Input, DC Input

RS Stock No.: 818-4159Brand: OmronManufacturers Part No.: CJ1WID232CHN
brand-logo

Technical Document

Specifications

Brand

Omron

Manufacturer Series

CJ1

Number of Inputs

32

For Use With

CJ1 Series

Input Type

DC

Voltage Category

24 V dc

Mounting Type

Panel Mount

Output Current

90 mA

Product details

CJ1W Series I/O Module

CJ1W I/O modules are connected directly into the CJ/NJ CPU unit which give the option of connecting to further expansion racks via an I/O connecting cable.

Rack-mountable units provide the user with the option to expand controller capacity even if space is limited
Quick expansion without the hassle of intricate installation thanks to easy-to-use connectors

Omron CJ1W Series

You may be interested in
Stock information temporarily unavailable.

246.598 OMR

246.598 OMR Each (ex VAT)

258.928 OMR

258.928 OMR Each (inc. VAT)

Omron CJ1 Series PLC CPU for Use with CJ1 Series, 32-Input, DC Input

246.598 OMR

246.598 OMR Each (ex VAT)

258.928 OMR

258.928 OMR Each (inc. VAT)

Omron CJ1 Series PLC CPU for Use with CJ1 Series, 32-Input, DC Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Manufacturer Series

CJ1

Number of Inputs

32

For Use With

CJ1 Series

Input Type

DC

Voltage Category

24 V dc

Mounting Type

Panel Mount

Output Current

90 mA

Product details

CJ1W Series I/O Module

CJ1W I/O modules are connected directly into the CJ/NJ CPU unit which give the option of connecting to further expansion racks via an I/O connecting cable.

Rack-mountable units provide the user with the option to expand controller capacity even if space is limited
Quick expansion without the hassle of intricate installation thanks to easy-to-use connectors

Omron CJ1W Series

You may be interested in