Technical Document
Specifications
Brand
OmronActuator Type
Long Leaf Lever
Terminal Type
Wire Lead
Contact Current Rating
0.1 A At 125Vdc VA
Contact Configuration
SPST
IP Rating
IP67
Country of Origin
China
Stock information temporarily unavailable.
4.614 OMR
4.614 OMR Each (ex VAT)
4.845 OMR
4.845 OMR Each (inc. VAT)
Omron Long Leaf Lever Subminiature Micro Switch, Wire Lead Terminal, 0.1 A At 125Vdc VA, SPST, IP67
1
4.614 OMR
4.614 OMR Each (ex VAT)
4.845 OMR
4.845 OMR Each (inc. VAT)
Omron Long Leaf Lever Subminiature Micro Switch, Wire Lead Terminal, 0.1 A At 125Vdc VA, SPST, IP67
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 4.614 OMR |
5 - 9 | 4.504 OMR |
10+ | 4.378 OMR |
Technical Document
Specifications
Brand
OmronActuator Type
Long Leaf Lever
Terminal Type
Wire Lead
Contact Current Rating
0.1 A At 125Vdc VA
Contact Configuration
SPST
IP Rating
IP67
Country of Origin
China