Technical Document
Specifications
Brand
OmronActuator Type
Button
Terminal Type
Surface Mount
Contact Current Rating
1mA
Contact Configuration
SPST
IP Rating
IP40
Country of Origin
China
8.305 OMR
1.661 OMR Each (Supplied as a Tape) (ex VAT)
8.720 OMR
1.744 OMR Each (Supplied as a Tape) (inc. VAT)
Standard
5
8.305 OMR
1.661 OMR Each (Supplied as a Tape) (ex VAT)
8.720 OMR
1.744 OMR Each (Supplied as a Tape) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
5 - 20 | 1.661 OMR | 8.305 OMR |
25 - 95 | 1.573 OMR | 7.865 OMR |
100 - 495 | 1.490 OMR | 7.452 OMR |
500 - 995 | 1.419 OMR | 7.095 OMR |
1000+ | 1.292 OMR | 6.462 OMR |
Technical Document
Specifications
Brand
OmronActuator Type
Button
Terminal Type
Surface Mount
Contact Current Rating
1mA
Contact Configuration
SPST
IP Rating
IP40
Country of Origin
China