Technical Document
Specifications
Brand
OmronActuator Type
Roller Lever
Pole and Throw Configuration
DPST
Normal State Configuration
NO/NC
IP Rating
IP67
Housing Material
Metal
Connection Type
M20
Series
D4B-N
Action Type
Snap Action
Length
99.5mm
Maximum Operating Temperature
+80°C
Standards Met
CCC, CE, CSA, UL
Minimum Operating Temperature
-40°C
Depth
43mm
Width
40mm
Mechanical Life
30000000Cycles
Distrelec Product Id
30410411
Country of Origin
China
Product details
D4B-N Series General Purpose Snap Action
The D4B-N Safety Limit Switch from Omron has snap-action contacts with a certified direct opening mechanism, N/C contacts only, to ensure safe operation should a fault occur. The switch is housed in an aluminium die-cast enclosure and has the head seal structure strengthened to provide IP67 protection.
Equipped with a mechanism that indicates the applicable operating zone, as well as push-button switching to control left and right motion
Accurate switching with safe operation via direct drive positive contact opening even with metal deposition between mating contacts
N/C for safety circuit and N/O for control circuit (SPDT)
Contact rating: 10A continuous
Four position turret head
IP67 aluminium die-cast enclosure
Conduit entry PG13.5 or M20
Operating temperature range: -40° to +80°C
Approvals
UL, CSA
Standards
EN60947-5-1 and IEC 947-5-1
Safety Limit Switch
57.563 OMR
57.563 OMR Each (ex VAT)
60.441 OMR
60.441 OMR Each (inc. VAT)
1
57.563 OMR
57.563 OMR Each (ex VAT)
60.441 OMR
60.441 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronActuator Type
Roller Lever
Pole and Throw Configuration
DPST
Normal State Configuration
NO/NC
IP Rating
IP67
Housing Material
Metal
Connection Type
M20
Series
D4B-N
Action Type
Snap Action
Length
99.5mm
Maximum Operating Temperature
+80°C
Standards Met
CCC, CE, CSA, UL
Minimum Operating Temperature
-40°C
Depth
43mm
Width
40mm
Mechanical Life
30000000Cycles
Distrelec Product Id
30410411
Country of Origin
China
Product details
D4B-N Series General Purpose Snap Action
The D4B-N Safety Limit Switch from Omron has snap-action contacts with a certified direct opening mechanism, N/C contacts only, to ensure safe operation should a fault occur. The switch is housed in an aluminium die-cast enclosure and has the head seal structure strengthened to provide IP67 protection.
Equipped with a mechanism that indicates the applicable operating zone, as well as push-button switching to control left and right motion
Accurate switching with safe operation via direct drive positive contact opening even with metal deposition between mating contacts
N/C for safety circuit and N/O for control circuit (SPDT)
Contact rating: 10A continuous
Four position turret head
IP67 aluminium die-cast enclosure
Conduit entry PG13.5 or M20
Operating temperature range: -40° to +80°C
Approvals
UL, CSA
Standards
EN60947-5-1 and IEC 947-5-1