Omron Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, PNP NO, 10 → 30 V dc

Technical Document
Specifications
Brand
OmronThread Size
M18
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
12 mm
Digital Switching Output Type
PNP
Output Function
NO
Connection Type
M12
Supply Voltage
10 → 30 V dc
Length
53mm
IP Rating
IP67, IP67G, IP69K
Mounting Type
Quasi-Flush
Width
18mm
Housing Material
Brass
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Switching Frequency
500 Hz
Series
E2E-NEXT
Standards Met
IEC 60529
Switching Current
16 mA
Communication Protocol
IO-LINK
Short Circuit Overload Protection
Yes
Shielding
Shielded
Maximum Switching Frequency
500Hz
Depth
18mm
Maximum Operating Temperature
+70°C
38.841 OMR
38.841 OMR Each (ex VAT)
40.783 OMR
40.783 OMR Each (inc. VAT)
1
38.841 OMR
38.841 OMR Each (ex VAT)
40.783 OMR
40.783 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronThread Size
M18
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
12 mm
Digital Switching Output Type
PNP
Output Function
NO
Connection Type
M12
Supply Voltage
10 → 30 V dc
Length
53mm
IP Rating
IP67, IP67G, IP69K
Mounting Type
Quasi-Flush
Width
18mm
Housing Material
Brass
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Switching Frequency
500 Hz
Series
E2E-NEXT
Standards Met
IEC 60529
Switching Current
16 mA
Communication Protocol
IO-LINK
Short Circuit Overload Protection
Yes
Shielding
Shielded
Maximum Switching Frequency
500Hz
Depth
18mm
Maximum Operating Temperature
+70°C