Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Inductive Threaded Barrel Proximity Sensor, M12, 7 mm Detection, 2-Wire NO, 10 → 30 V dc

RS Stock No.: 175-6929Brand: OmronManufacturers Part No.: E2E-X7D112-T 2M
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Detection Range

7 mm

Body Style

Threaded Barrel

Digital Switching Output Type

2-Wire

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

Length

47.1mm

IP Rating

IP67/IP67G/IP69K

Mounting Type

Quasi-Flush

Width

21mm

Housing Material

Brass-Nickel

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Depth

21mm

Maximum Operating Temperature

+70°C

Shielding

Shielded

Maximum Switching Frequency

350Hz

Switching Frequency

350 Hz

Series

E2E-NEXT

Standards Met

CE Certificate, CSA C22.2 No.14-13, UL 508, UL Certified

Switching Current

100 mA

Country of Origin

China

Stock information temporarily unavailable.

52.882 OMR

52.882 OMR Each (ex VAT)

55.526 OMR

55.526 OMR Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M12, 7 mm Detection, 2-Wire NO, 10 → 30 V dc

52.882 OMR

52.882 OMR Each (ex VAT)

55.526 OMR

55.526 OMR Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M12, 7 mm Detection, 2-Wire NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Detection Range

7 mm

Body Style

Threaded Barrel

Digital Switching Output Type

2-Wire

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

Length

47.1mm

IP Rating

IP67/IP67G/IP69K

Mounting Type

Quasi-Flush

Width

21mm

Housing Material

Brass-Nickel

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Depth

21mm

Maximum Operating Temperature

+70°C

Shielding

Shielded

Maximum Switching Frequency

350Hz

Switching Frequency

350 Hz

Series

E2E-NEXT

Standards Met

CE Certificate, CSA C22.2 No.14-13, UL 508, UL Certified

Switching Current

100 mA

Country of Origin

China