Omron Through Beam Photoelectric Sensor, Fork Sensor, 25 mm Detection Range

RS Stock No.: 215-7223Brand: OmronManufacturers Part No.: E3Z-G82 2M
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Sensor Style

Fork

Detection Type

Through Beam

Detection Range

25 mm

Output Type

PNP

Electrical Connection

Cable 2 m

Series

E3Z

Stock information temporarily unavailable.

70.543 OMR

70.543 OMR Each (ex VAT)

74.070 OMR

74.070 OMR Each (inc. VAT)

Omron Through Beam Photoelectric Sensor, Fork Sensor, 25 mm Detection Range

70.543 OMR

70.543 OMR Each (ex VAT)

74.070 OMR

74.070 OMR Each (inc. VAT)

Omron Through Beam Photoelectric Sensor, Fork Sensor, 25 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Sensor Style

Fork

Detection Type

Through Beam

Detection Range

25 mm

Output Type

PNP

Electrical Connection

Cable 2 m

Series

E3Z