Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron E5C2 Panel Mount, Din-Rail Removable Socket On/Off Temperature Controller, 48 x 48mm Relay, 100 → 240 V ac Supply

RS Stock No.: 328-1088Brand: OmronManufacturers Part No.: E5C2-R20P-D AC100-240 -50-50
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Omron

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Control Type

ON/OFF

Range

-50 → +50 °C

Series

E5C2

Mounting Type

Panel Mount, Din-Rail Removable Socket

Input Type

Platinum Resistance Thermometer ; PT100

Termination Type

Screw through plug-in socket

Panel Depth

86.7mm

Country of Origin

China

Product details

E5C2 Analogue Set Point Controllers

Front panel offset adjustments on PD controllers
Fits standard 8-pin round sockets
Panel mounting hardware included

Omron E5N Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

66.470 OMR

66.470 OMR Each (ex VAT)

69.794 OMR

69.794 OMR Each (inc. VAT)

Omron E5C2 Panel Mount, Din-Rail Removable Socket On/Off Temperature Controller, 48 x 48mm Relay, 100 → 240 V ac Supply

66.470 OMR

66.470 OMR Each (ex VAT)

69.794 OMR

69.794 OMR Each (inc. VAT)

Omron E5C2 Panel Mount, Din-Rail Removable Socket On/Off Temperature Controller, 48 x 48mm Relay, 100 → 240 V ac Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 466.470 OMR
5+63.814 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Control Type

ON/OFF

Range

-50 → +50 °C

Series

E5C2

Mounting Type

Panel Mount, Din-Rail Removable Socket

Input Type

Platinum Resistance Thermometer ; PT100

Termination Type

Screw through plug-in socket

Panel Depth

86.7mm

Country of Origin

China

Product details

E5C2 Analogue Set Point Controllers

Front panel offset adjustments on PD controllers
Fits standard 8-pin round sockets
Panel mounting hardware included

Omron E5N Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more