Technical Document
Specifications
Brand
OmronSupply Voltage
100 → 240 V ac
Size
48 x 48mm
Number of Outputs
2
Range
0 → +260 (Infrared Temperature Sensor) °C, 0 → 10 V, 0 → 20 mA, -200 → +2300 (Thermocouple) °C, -200 → +850 (Platinum Resistance Thermometer) °C
Series
E5CC
Input Type
Universal
Panel Depth
72.1mm
Display Colour
White
Country of Origin
China
You may be interested in
Omron E5CC Panel Mount PID Temperature Controller, 48 x 48mm, 2 Output SSR, Solid State Relay, Logic, 100 → 240 V acBrand: Omron
158.113 OMREach (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Omron E5CC PID Temperature Controller, 48 x 48mm, 2 Output, 100 → 240 V ac Supply Voltage
1
P.O.A.
Omron E5CC PID Temperature Controller, 48 x 48mm, 2 Output, 100 → 240 V ac Supply Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Omron E5CC Panel Mount PID Temperature Controller, 48 x 48mm, 2 Output SSR, Solid State Relay, Logic, 100 → 240 V acBrand: Omron
158.113 OMREach (ex VAT)
Technical Document
Specifications
Brand
OmronSupply Voltage
100 → 240 V ac
Size
48 x 48mm
Number of Outputs
2
Range
0 → +260 (Infrared Temperature Sensor) °C, 0 → 10 V, 0 → 20 mA, -200 → +2300 (Thermocouple) °C, -200 → +850 (Platinum Resistance Thermometer) °C
Series
E5CC
Input Type
Universal
Panel Depth
72.1mm
Display Colour
White
Country of Origin
China
You may be interested in
Omron E5CC Panel Mount PID Temperature Controller, 48 x 48mm, 2 Output SSR, Solid State Relay, Logic, 100 → 240 V acBrand: Omron
158.113 OMREach (ex VAT)