Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Incremental Incremental Encoder, 200 ppr, PNP Open Collector Signal, Radial, Thrust Type

RS Stock No.: 215-7367Brand: OmronManufacturers Part No.: E6C2CWZ5B200PR2MOMS
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Omron

Encoder Technology

Incremental

Pulses Per Revolution

200

Maximum Revolutions

6000rpm

Output Signal Type

PNP Open Collector

Shaft Type

Radial, Thrust

Supply Voltage

24 V dc

Stock information temporarily unavailable.

208.940 OMR

208.940 OMR Each (ex VAT)

219.387 OMR

219.387 OMR Each (inc. VAT)

Omron Incremental Incremental Encoder, 200 ppr, PNP Open Collector Signal, Radial, Thrust Type

208.940 OMR

208.940 OMR Each (ex VAT)

219.387 OMR

219.387 OMR Each (inc. VAT)

Omron Incremental Incremental Encoder, 200 ppr, PNP Open Collector Signal, Radial, Thrust Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Encoder Technology

Incremental

Pulses Per Revolution

200

Maximum Revolutions

6000rpm

Output Signal Type

PNP Open Collector

Shaft Type

Radial, Thrust

Supply Voltage

24 V dc