Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron EJ1 DIN Rail Controller, 48 x 48mm 4 Input, 4 Output PNP, 24 V dc Supply Voltage ON/OFF, PID, 2-PID Controller

RS Stock No.: 215-4027Brand: OmronManufacturers Part No.: EJ1N-TC4A-QQDistrelec Article No.: 30229050
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Omron

Output Type

PNP

Supply Voltage

24 V dc

Size

48 x 48mm

Number of Inputs

4

Number of Outputs

4

Control Type

ON/OFF, PID, 2-PID Controller

Mounting Type

DIN Rail

Series

EJ1

Input Type

Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue

Termination Type

Screw terminal block

Country of Origin

China

Stock information temporarily unavailable.

348.521 OMR

348.521 OMR Each (ex VAT)

365.947 OMR

365.947 OMR Each (inc. VAT)

Omron EJ1 DIN Rail Controller, 48 x 48mm 4 Input, 4 Output PNP, 24 V dc Supply Voltage ON/OFF, PID, 2-PID Controller

348.521 OMR

348.521 OMR Each (ex VAT)

365.947 OMR

365.947 OMR Each (inc. VAT)

Omron EJ1 DIN Rail Controller, 48 x 48mm 4 Input, 4 Output PNP, 24 V dc Supply Voltage ON/OFF, PID, 2-PID Controller
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Output Type

PNP

Supply Voltage

24 V dc

Size

48 x 48mm

Number of Inputs

4

Number of Outputs

4

Control Type

ON/OFF, PID, 2-PID Controller

Mounting Type

DIN Rail

Series

EJ1

Input Type

Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue

Termination Type

Screw terminal block

Country of Origin

China