Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron F3SG-SR Series F3SG-SR/PG Light Curtain, Sender & Receiver, 14 Beam(s), 25mm Resolution

RS Stock No.: 262-6584Brand: OmronManufacturers Part No.: F3SG4SRA028025F.1
brand-logo
View all in Light Curtains

Technical Document

Specifications

Brand

Omron

Range

F3SG-SR/PG

Series

F3SG-SR

Beam Resolution

25mm

Component Type

Receiver, Sender

Safety Type

Type 4

Number Of Beams

14

Country of Origin

China

Stock information temporarily unavailable.

557.810 OMR

557.810 OMR Each (ex VAT)

585.700 OMR

585.700 OMR Each (inc. VAT)

Omron F3SG-SR Series F3SG-SR/PG Light Curtain, Sender & Receiver, 14 Beam(s), 25mm Resolution

557.810 OMR

557.810 OMR Each (ex VAT)

585.700 OMR

585.700 OMR Each (inc. VAT)

Omron F3SG-SR Series F3SG-SR/PG Light Curtain, Sender & Receiver, 14 Beam(s), 25mm Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Range

F3SG-SR/PG

Series

F3SG-SR

Beam Resolution

25mm

Component Type

Receiver, Sender

Safety Type

Type 4

Number Of Beams

14

Country of Origin

China