Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron F3SG-SR Series F3SG-SR/PG Light Curtain, Sender & Receiver, 38 Beam(s), 45mm Resolution

RS Stock No.: 262-6596Brand: OmronManufacturers Part No.: F3SG4SRA152045.1
brand-logo
View all in Light Curtains

Technical Document

Specifications

Brand

Omron

Range

F3SG-SR/PG

Series

F3SG-SR

Beam Resolution

45mm

Component Type

Receiver, Sender

Safety Type

Type 4

Number Of Beams

38

Country of Origin

China

Stock information temporarily unavailable.

1,341.285 OMR

1,341.285 OMR Each (ex VAT)

1,408.349 OMR

1,408.349 OMR Each (inc. VAT)

Omron F3SG-SR Series F3SG-SR/PG Light Curtain, Sender & Receiver, 38 Beam(s), 45mm Resolution

1,341.285 OMR

1,341.285 OMR Each (ex VAT)

1,408.349 OMR

1,408.349 OMR Each (inc. VAT)

Omron F3SG-SR Series F3SG-SR/PG Light Curtain, Sender & Receiver, 38 Beam(s), 45mm Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Range

F3SG-SR/PG

Series

F3SG-SR

Beam Resolution

45mm

Component Type

Receiver, Sender

Safety Type

Type 4

Number Of Beams

38

Country of Origin

China