Omron DIN Rail Non-Latching Relay, 230V ac Coil, 6A Switching Current, SPDT

RS Stock No.: 153-416Brand: OmronManufacturers Part No.: G2RV-SL500 AC230
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

230V ac

Contact Configuration

SPDT

Mounting Type

DIN Rail

Switching Current

6A

Terminal Type

Push In

Coil Resistance

1.8 kΩ

Minimum Operating Temperature

-40°C

Series

G2RV

Maximum Operating Temperature

+55°C

Maximum Switching Power AC

1.5 kVA

Maximum Switching Power DC

180 W

Application

Compact

Country of Origin

Malaysia

Product details

G2RV Slim Relay with Push-in Terminals

Slim 6mm wide DIN-rail mounting design
Tool-free wiring with push-in terminals
Comb connectors can still be used to reduce wiring and time
Separate operation indicators for both coil (LED on the socket) and contacts (mechanical flag on the relay)
Relays have large, robust pins for reliable connections
SPDT contact configuration
Maximum current 6A @ 250 Vac, 30Vdc
Max. switching voltage 400Vac, 125Vdc
Max switching power 1500 VA
Size (HxWxD) 106.7 x 6.2 x 99.2mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

11.094 OMR

11.094 OMR Each (ex VAT)

11.649 OMR

11.649 OMR Each (inc. VAT)

Omron DIN Rail Non-Latching Relay, 230V ac Coil, 6A Switching Current, SPDT

11.094 OMR

11.094 OMR Each (ex VAT)

11.649 OMR

11.649 OMR Each (inc. VAT)

Omron DIN Rail Non-Latching Relay, 230V ac Coil, 6A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 411.094 OMR
5 - 910.780 OMR
10+10.488 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Omron

Coil Voltage

230V ac

Contact Configuration

SPDT

Mounting Type

DIN Rail

Switching Current

6A

Terminal Type

Push In

Coil Resistance

1.8 kΩ

Minimum Operating Temperature

-40°C

Series

G2RV

Maximum Operating Temperature

+55°C

Maximum Switching Power AC

1.5 kVA

Maximum Switching Power DC

180 W

Application

Compact

Country of Origin

Malaysia

Product details

G2RV Slim Relay with Push-in Terminals

Slim 6mm wide DIN-rail mounting design
Tool-free wiring with push-in terminals
Comb connectors can still be used to reduce wiring and time
Separate operation indicators for both coil (LED on the socket) and contacts (mechanical flag on the relay)
Relays have large, robust pins for reliable connections
SPDT contact configuration
Maximum current 6A @ 250 Vac, 30Vdc
Max. switching voltage 400Vac, 125Vdc
Max switching power 1500 VA
Size (HxWxD) 106.7 x 6.2 x 99.2mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in