Technical Document
Specifications
Brand
OmronMaximum Load Current
6 A
Mounting Type
PCB Mount
Maximum Load Voltage
60 V
Range
G3VM
Contact Configuration
SPST-NO
Output Device
MOSFET
Series
G3VM
Country of Origin
Japan
Stock information temporarily unavailable.
937.200 OMR
4.686 OMR Each (In a Tube of 200) (ex VAT)
984.060 OMR
4.920 OMR Each (In a Tube of 200) (inc. VAT)
Omron G3VM Series Solid State Relay, 6 A Load, PCB Mount, 60 V Load
200
937.200 OMR
4.686 OMR Each (In a Tube of 200) (ex VAT)
984.060 OMR
4.920 OMR Each (In a Tube of 200) (inc. VAT)
Omron G3VM Series Solid State Relay, 6 A Load, PCB Mount, 60 V Load
Stock information temporarily unavailable.
200
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
200 - 200 | 4.686 OMR | 937.200 OMR |
400+ | 3.960 OMR | 792.000 OMR |
Technical Document
Specifications
Brand
OmronMaximum Load Current
6 A
Mounting Type
PCB Mount
Maximum Load Voltage
60 V
Range
G3VM
Contact Configuration
SPST-NO
Output Device
MOSFET
Series
G3VM
Country of Origin
Japan