Omron PCB Mount Power Relay, 12V dc Coil, 30A Switching Current, DPST-NO
RS Stock No.: 277-8728Brand: OmronManufacturers Part No.: G7L-2A-X-SI-DC12Distrelec Article No.: 30386251

Technical Document
Specifications
Brand
OmronCoil Voltage
12V dc
Contact Configuration
DPST-NO
Mounting Type
PCB Mount
Switching Current
30A
Number of Poles
2
Country of Origin
Indonesia
Stock information temporarily unavailable.
46.634 OMR
46.634 OMR Each (ex VAT)
48.966 OMR
48.966 OMR Each (inc. VAT)
Omron PCB Mount Power Relay, 12V dc Coil, 30A Switching Current, DPST-NO
1
46.634 OMR
46.634 OMR Each (ex VAT)
48.966 OMR
48.966 OMR Each (inc. VAT)
Omron PCB Mount Power Relay, 12V dc Coil, 30A Switching Current, DPST-NO
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 1 | 46.634 OMR |
2 - 2 | 44.770 OMR |
3 - 3 | 43.048 OMR |
4 - 4 | 41.454 OMR |
5+ | 40.568 OMR |
Technical Document
Specifications
Brand
OmronCoil Voltage
12V dc
Contact Configuration
DPST-NO
Mounting Type
PCB Mount
Switching Current
30A
Number of Poles
2
Country of Origin
Indonesia