Omron G9SA Series Output Module, , 0 Inputs, 2 Outputs, 24 V dc, 3NO/1NC

RS Stock No.: 549-542Brand: OmronManufacturers Part No.: G9SA-EX301
brand-logo
View all in Safety IO Modules

Technical Document

Specifications

Brand

Omron

Series

G9SA

Type

Output Module

For Use With

G9SA

Supply Voltage

24 V dc

Normal State Configuration

3NO/1NC

Number of Inputs

0

Number of Outputs

2

Power Rating

1.7 W

Mounting Style

DIN Rail

Dimensions

76 x 17.5 x 111 mm

Terminal Type

Screw

Country of Origin

China

86.334 OMR

86.334 OMR Each (ex VAT)

90.651 OMR

90.651 OMR Each (inc. VAT)

Omron G9SA Series Output Module, , 0 Inputs, 2 Outputs, 24 V dc, 3NO/1NC

86.334 OMR

86.334 OMR Each (ex VAT)

90.651 OMR

90.651 OMR Each (inc. VAT)

Omron G9SA Series Output Module, , 0 Inputs, 2 Outputs, 24 V dc, 3NO/1NC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Omron

Series

G9SA

Type

Output Module

For Use With

G9SA

Supply Voltage

24 V dc

Normal State Configuration

3NO/1NC

Number of Inputs

0

Number of Outputs

2

Power Rating

1.7 W

Mounting Style

DIN Rail

Dimensions

76 x 17.5 x 111 mm

Terminal Type

Screw

Country of Origin

China