Technical Document
Specifications
Brand
OmronSupply Voltage
100-240/100-125V ac/dc
Mounting Type
Plug In
Mode of Operation
Flicker OFF Start
Time Range
0.05 → 1080000s
Number of Contacts
4
Number of Timer Functions
Timer Relay
Contact Configuration
DPDT
60.924 OMR
60.924 OMR Each (ex VAT)
63.970 OMR
63.970 OMR Each (inc. VAT)
1
60.924 OMR
60.924 OMR Each (ex VAT)
63.970 OMR
63.970 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronSupply Voltage
100-240/100-125V ac/dc
Mounting Type
Plug In
Mode of Operation
Flicker OFF Start
Time Range
0.05 → 1080000s
Number of Contacts
4
Number of Timer Functions
Timer Relay
Contact Configuration
DPDT