Technical Document
Specifications
Brand
OmronSupply Voltage
24 → 240V ac/dc
Mounting Type
DIN Rail
Mode of Operation
ON Delay
Time Range
0.1 s → 1200 h
Number of Contacts
4
Number of Timer Functions
Single
Contact Configuration
DPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
5A
Maximum Voltage
240V ac/dc
Terminal Type
Push In
Switch Configuration
DPDT
Power Supply
External
Width
90mm
Minimum Voltage
24V ac/dc
Length
17.5mm
Series
H3DT
Maximum Operating Temperature
+60°C
Depth
100mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-20°C
Country of Origin
China
Product details
H3DT-A On Delay Timer
Solid-sate timer delay relays with push in plus technology are used for in-panel applications. They are ideal in space saving applications due to their slim design and help reduce work in control panels. The timers reduce power consumption by up to 60% to help reduce heat generation in control panels.
Single mode function (ON delay)
Slim design, 17.5 mm width
Fast wiring due to push in plug technology
Relay output
24-240 V ac/dc supply voltage
DIN Rail mounting
38.203 OMR
38.203 OMR Each (ex VAT)
40.113 OMR
40.113 OMR Each (inc. VAT)
1
38.203 OMR
38.203 OMR Each (ex VAT)
40.113 OMR
40.113 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronSupply Voltage
24 → 240V ac/dc
Mounting Type
DIN Rail
Mode of Operation
ON Delay
Time Range
0.1 s → 1200 h
Number of Contacts
4
Number of Timer Functions
Single
Contact Configuration
DPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
5A
Maximum Voltage
240V ac/dc
Terminal Type
Push In
Switch Configuration
DPDT
Power Supply
External
Width
90mm
Minimum Voltage
24V ac/dc
Length
17.5mm
Series
H3DT
Maximum Operating Temperature
+60°C
Depth
100mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-20°C
Country of Origin
China
Product details
H3DT-A On Delay Timer
Solid-sate timer delay relays with push in plus technology are used for in-panel applications. They are ideal in space saving applications due to their slim design and help reduce work in control panels. The timers reduce power consumption by up to 60% to help reduce heat generation in control panels.
Single mode function (ON delay)
Slim design, 17.5 mm width
Fast wiring due to push in plug technology
Relay output
24-240 V ac/dc supply voltage
DIN Rail mounting