Omron Plug In Timer Relay, 12V dc, 2-Contact, 0.1 → 600s, SPDT

RS Stock No.: 264-1657Brand: OmronManufacturers Part No.: H3RN-1 12VDC
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Omron

Supply Voltage

12V dc

Mounting Type

Plug In

Mode of Operation

Multifunction

Time Range

0.1 → 600s

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

You may be interested in
Stock information temporarily unavailable.

29.420 OMR

29.420 OMR Each (ex VAT)

30.891 OMR

30.891 OMR Each (inc. VAT)

Omron Plug In Timer Relay, 12V dc, 2-Contact, 0.1 → 600s, SPDT

29.420 OMR

29.420 OMR Each (ex VAT)

30.891 OMR

30.891 OMR Each (inc. VAT)

Omron Plug In Timer Relay, 12V dc, 2-Contact, 0.1 → 600s, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Supply Voltage

12V dc

Mounting Type

Plug In

Mode of Operation

Multifunction

Time Range

0.1 → 600s

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

You may be interested in