Technical Document
Specifications
Brand
OmronSupply Voltage
200 → 230V ac
Mounting Type
DIN Rail, Panel Mount
Mode of Operation
Flicker OFF Start, Flicker ON Start, Interval, ON Delay
Time Range
0.1 min → 10h
Number of Contacts
2
Number of Timer Functions
Multi Function
Contact Configuration
DPDT
Time Increment
Hours, Minutes
Maximum Current
5A
Maximum Voltage
250V ac
Terminal Type
Plug In
Switch Configuration
DPDT
Width
21.5mm
Power Supply
External
Series
H3YN
Depth
63mm
Maximum Operating Temperature
+50°C
Length
28mm
Minimum Operating Temperature
-10°C
Time Delay
0.1s
Country of Origin
Indonesia
Product details
H3YN - DPDT
Functions - 143,453,611,612
Multiple functions, multiple time ranges
Electrical life: 500000 operations at rated load
Approvals
UL, CSA
Standards
VDE0435/P2021, EN 50081-2, EN 50082-2
26.182 OMR
26.182 OMR Each (ex VAT)
27.491 OMR
27.491 OMR Each (inc. VAT)
1
26.182 OMR
26.182 OMR Each (ex VAT)
27.491 OMR
27.491 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | 26.182 OMR |
5 - 9 | 25.137 OMR |
10+ | 24.360 OMR |
Technical Document
Specifications
Brand
OmronSupply Voltage
200 → 230V ac
Mounting Type
DIN Rail, Panel Mount
Mode of Operation
Flicker OFF Start, Flicker ON Start, Interval, ON Delay
Time Range
0.1 min → 10h
Number of Contacts
2
Number of Timer Functions
Multi Function
Contact Configuration
DPDT
Time Increment
Hours, Minutes
Maximum Current
5A
Maximum Voltage
250V ac
Terminal Type
Plug In
Switch Configuration
DPDT
Width
21.5mm
Power Supply
External
Series
H3YN
Depth
63mm
Maximum Operating Temperature
+50°C
Length
28mm
Minimum Operating Temperature
-10°C
Time Delay
0.1s
Country of Origin
Indonesia
Product details
H3YN - DPDT
Functions - 143,453,611,612
Multiple functions, multiple time ranges
Electrical life: 500000 operations at rated load
Approvals
UL, CSA
Standards
VDE0435/P2021, EN 50081-2, EN 50082-2