Omron H5CC Series Flush Mount Timer Relay, 100 → 240V, 0.001s → 999999h, 2-Function, SPDT

RS Stock No.: 402-680Brand: OmronManufacturers Part No.: H5CC-A
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Omron

Supply Voltage

100 → 240V

Mounting Type

Flush Mount

Mode of Operation

Time Limit Operation

Time Range

0.001s → 999999hh

Number of Timer Functions

2

Contact Configuration

SPDT

Series

H5CC

Country of Origin

China

Stock information temporarily unavailable.

113.014 OMR

113.014 OMR Each (ex VAT)

118.665 OMR

118.665 OMR Each (inc. VAT)

Omron H5CC Series Flush Mount Timer Relay, 100 → 240V, 0.001s → 999999h, 2-Function, SPDT

113.014 OMR

113.014 OMR Each (ex VAT)

118.665 OMR

118.665 OMR Each (inc. VAT)

Omron H5CC Series Flush Mount Timer Relay, 100 → 240V, 0.001s → 999999h, 2-Function, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Supply Voltage

100 → 240V

Mounting Type

Flush Mount

Mode of Operation

Time Limit Operation

Time Range

0.001s → 999999hh

Number of Timer Functions

2

Contact Configuration

SPDT

Series

H5CC

Country of Origin

China