Technical Document
Specifications
Brand
OmronSupply Voltage
24 → 240V
Mounting Type
Flush Mount
Mode of Operation
Time Limit Operation
Time Range
0.001s → 999999hh
Number of Timer Functions
2
Contact Configuration
SPDT
Series
H5CC
Country of Origin
China
147.560 OMR
147.560 OMR Each (ex VAT)
154.938 OMR
154.938 OMR Each (inc. VAT)
1
147.560 OMR
147.560 OMR Each (ex VAT)
154.938 OMR
154.938 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronSupply Voltage
24 → 240V
Mounting Type
Flush Mount
Mode of Operation
Time Limit Operation
Time Range
0.001s → 999999hh
Number of Timer Functions
2
Contact Configuration
SPDT
Series
H5CC
Country of Origin
China