Technical Document
Specifications
Brand
OmronProperties Measured
Process
Display Type
7-Segment Digital Display, Negative LCD Display
Cutout Height
48mm
Cutout Width
96mm
Number Of Digits
5
Depth
112mm
Series
K3HB
Country of Origin
Japan
Stock information temporarily unavailable.
232.380 OMR
232.380 OMR Each (ex VAT)
243.999 OMR
243.999 OMR Each (inc. VAT)
Omron K3HB 7-Segment Digital Display, Negative LCD Display Digital Panel Multi-Function Meter for Process, 48mm x 96mm
1
232.380 OMR
232.380 OMR Each (ex VAT)
243.999 OMR
243.999 OMR Each (inc. VAT)
Omron K3HB 7-Segment Digital Display, Negative LCD Display Digital Panel Multi-Function Meter for Process, 48mm x 96mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronProperties Measured
Process
Display Type
7-Segment Digital Display, Negative LCD Display
Cutout Height
48mm
Cutout Width
96mm
Number Of Digits
5
Depth
112mm
Series
K3HB
Country of Origin
Japan