Omron K3HB 7-Segment Digital Display, Negative LCD Display Digital Panel Multi-Function Meter for Voltage/Current

RS Stock No.: 268-8436Brand: OmronManufacturers Part No.: K3HBXAA100240VAC
brand-logo
View all in Multi Function Panel Meters

Technical Document

Specifications

Brand

Omron

Properties Measured

Voltage/Current Signals

Display Type

7-Segment Digital Display, Negative LCD Display

Cutout Height

48mm

Cutout Width

96mm

Number Of Digits

5

Depth

112mm

Series

K3HB

Country of Origin

Japan

Stock information temporarily unavailable.

276.062 OMR

276.062 OMR Each (ex VAT)

289.865 OMR

289.865 OMR Each (inc. VAT)

Omron K3HB 7-Segment Digital Display, Negative LCD Display Digital Panel Multi-Function Meter for Voltage/Current

276.062 OMR

276.062 OMR Each (ex VAT)

289.865 OMR

289.865 OMR Each (inc. VAT)

Omron K3HB 7-Segment Digital Display, Negative LCD Display Digital Panel Multi-Function Meter for Voltage/Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Properties Measured

Voltage/Current Signals

Display Type

7-Segment Digital Display, Negative LCD Display

Cutout Height

48mm

Cutout Width

96mm

Number Of Digits

5

Depth

112mm

Series

K3HB

Country of Origin

Japan