Technical Document
Specifications
Brand
OmronProperties Measured
Frequency, Rate
Display Type
LCD
Cutout Height
48mm
Cutout Width
96mm
Number Of Digits
5
Depth
80mm
Series
K3MA-F
Country of Origin
China
Stock information temporarily unavailable.
137.335 OMR
137.335 OMR Each (ex VAT)
144.202 OMR
144.202 OMR Each (inc. VAT)
Omron K3MA-F LCD Digital Frequency Meter for Frequency, Rate, 48mm x 96mm
1
137.335 OMR
137.335 OMR Each (ex VAT)
144.202 OMR
144.202 OMR Each (inc. VAT)
Omron K3MA-F LCD Digital Frequency Meter for Frequency, Rate, 48mm x 96mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronProperties Measured
Frequency, Rate
Display Type
LCD
Cutout Height
48mm
Cutout Width
96mm
Number Of Digits
5
Depth
80mm
Series
K3MA-F
Country of Origin
China