Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron K6PM Temperature Ethernet, Others Production Monitoring System -10 → +55

RS Stock No.: 215-4029Brand: OmronManufacturers Part No.: K6PMTHMDEIP
brand-logo
View all in Condition Monitoring

Technical Document

Specifications

Brand

Omron

Monitoring Application

Temperature

Cloud Storage

Yes

Interface

Ethernet

Communication Protocol

Ethernet, Others

Input Type

Digital

Output Type

Transistor

Monitoring Cycle

Real Time

Measurement Range

-10 → +55

Mounting Type

DIN Rail

Portable

No

Series

K6PM

Input Sensor Type

Contact

Stock information temporarily unavailable.

360.649 OMR

360.649 OMR Each (ex VAT)

378.681 OMR

378.681 OMR Each (inc. VAT)

Omron K6PM Temperature Ethernet, Others Production Monitoring System -10 → +55

360.649 OMR

360.649 OMR Each (ex VAT)

378.681 OMR

378.681 OMR Each (inc. VAT)

Omron K6PM Temperature Ethernet, Others Production Monitoring System -10 → +55
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Monitoring Application

Temperature

Cloud Storage

Yes

Interface

Ethernet

Communication Protocol

Ethernet, Others

Input Type

Digital

Output Type

Transistor

Monitoring Cycle

Real Time

Measurement Range

-10 → +55

Mounting Type

DIN Rail

Portable

No

Series

K6PM

Input Sensor Type

Contact