Technical Document
Specifications
Brand
OmronCoil Voltage
110V dc
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
7A
Number of Poles
2
Latching
Yes
Country of Origin
China
Stock information temporarily unavailable.
4.510 OMR
4.510 OMR Each (ex VAT)
4.736 OMR
4.736 OMR Each (inc. VAT)
Omron Plug In Latching Power Relay, 110V dc Coil, 7A Switching Current, DPDT
1
4.510 OMR
4.510 OMR Each (ex VAT)
4.736 OMR
4.736 OMR Each (inc. VAT)
Omron Plug In Latching Power Relay, 110V dc Coil, 7A Switching Current, DPDT
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronCoil Voltage
110V dc
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
7A
Number of Poles
2
Latching
Yes
Country of Origin
China