Omron Non-Latching Relay, 24V dc Coil, 5A Switching Current, DPDT

RS Stock No.: 215-5524Brand: OmronManufacturers Part No.: MY2N-D2-GS DC24
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

DPDT

Switching Current

5A

Number of Poles

2

Coil Resistance

180 Ohm

Coil Power

0.9 → 1.3W

Series

MY-GS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

6.342 OMR

6.342 OMR Each (ex VAT)

6.659 OMR

6.659 OMR Each (inc. VAT)

Omron Non-Latching Relay, 24V dc Coil, 5A Switching Current, DPDT

6.342 OMR

6.342 OMR Each (ex VAT)

6.659 OMR

6.659 OMR Each (inc. VAT)

Omron Non-Latching Relay, 24V dc Coil, 5A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

DPDT

Switching Current

5A

Number of Poles

2

Coil Resistance

180 Ohm

Coil Power

0.9 → 1.3W

Series

MY-GS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more