Omron Plug In Latching Power Relay, 110 → 120V ac Coil, 6A Switching Current, 4PDT

RS Stock No.: 271-1939Brand: OmronManufacturers Part No.: MY4IN-GS-R AC110/120
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

110 → 120V ac

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

6A

Number of Poles

4

Latching

Yes

Series

MY

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Maximum Switching Voltage DC

220V

Maximum Switching Voltage (DC)

220V

Maximum Switching Current AC

6 A

Maximum Switching Current DC

6 A

Maximum Switching Current (DC)

6 A

Maximum Switching Current (AC)

6 A

Length

28mm

Coil Resistance

4.43 kΩ

Coil Power

900mW

Height

36mm

Life

300000 cycles

Contact Material

Silver

Standards Met

CQC, CSA, IEC, UL

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2kV ac

Depth

36mm

Maximum Switching Power AC

3.6 VA

Number of Coils

Single

Width

21.5mm

Maximum Switching Power DC

3600 mW

Application

General Purpose, Industrial

Dimensions

28 x 21.5 x 36mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

6.176 OMR

6.176 OMR Each (ex VAT)

6.485 OMR

6.485 OMR Each (inc. VAT)

Omron Plug In Latching Power Relay, 110 → 120V ac Coil, 6A Switching Current, 4PDT

6.176 OMR

6.176 OMR Each (ex VAT)

6.485 OMR

6.485 OMR Each (inc. VAT)

Omron Plug In Latching Power Relay, 110 → 120V ac Coil, 6A Switching Current, 4PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Coil Voltage

110 → 120V ac

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

6A

Number of Poles

4

Latching

Yes

Series

MY

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Maximum Switching Voltage DC

220V

Maximum Switching Voltage (DC)

220V

Maximum Switching Current AC

6 A

Maximum Switching Current DC

6 A

Maximum Switching Current (DC)

6 A

Maximum Switching Current (AC)

6 A

Length

28mm

Coil Resistance

4.43 kΩ

Coil Power

900mW

Height

36mm

Life

300000 cycles

Contact Material

Silver

Standards Met

CQC, CSA, IEC, UL

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2kV ac

Depth

36mm

Maximum Switching Power AC

3.6 VA

Number of Coils

Single

Width

21.5mm

Maximum Switching Power DC

3600 mW

Application

General Purpose, Industrial

Dimensions

28 x 21.5 x 36mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more