Omron MY4 14 Pin 2250V ac DIN Rail Relay Socket, for use with Miniature Power Relays

RS Stock No.: 186-4180Brand: OmronManufacturers Part No.: PYFZ-14-E
brand-logo
View all in Relay Sockets

Technical Document

Specifications

Brand

Omron

Voltage

2250V ac

For Use With

Miniature Power Relays

Accessory Type

Socket

Series

MY4

Number of Contacts

14

Current Rating

6A

Mounting Type

DIN Rail

Termination Type

Screw

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

5.538 OMR

5.538 OMR Each (ex VAT)

5.815 OMR

5.815 OMR Each (inc. VAT)

Omron MY4 14 Pin 2250V ac DIN Rail Relay Socket, for use with Miniature Power Relays

5.538 OMR

5.538 OMR Each (ex VAT)

5.815 OMR

5.815 OMR Each (inc. VAT)

Omron MY4 14 Pin 2250V ac DIN Rail Relay Socket, for use with Miniature Power Relays
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 45.538 OMR
5 - 95.318 OMR
10+5.302 OMR
You may be interested in

Technical Document

Specifications

Brand

Omron

Voltage

2250V ac

For Use With

Miniature Power Relays

Accessory Type

Socket

Series

MY4

Number of Contacts

14

Current Rating

6A

Mounting Type

DIN Rail

Termination Type

Screw

Country of Origin

China

You may be interested in