Technical Document
Specifications
Brand
OmronNumber of Axis
6
Maximum Payload
12kg
Maximum Reach
1300mm
Maximum Speed
4m/s
Positional Repeatability
±0.03mm
Country of Origin
Taiwan, Province Of China
31,630.709 OMR
31,630.709 OMR Each (ex VAT)
33,212.244 OMR
33,212.244 OMR Each (inc. VAT)
Omron 6-Axis Robotic Arm
1
31,630.709 OMR
31,630.709 OMR Each (ex VAT)
33,212.244 OMR
33,212.244 OMR Each (inc. VAT)
Omron 6-Axis Robotic Arm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
OmronNumber of Axis
6
Maximum Payload
12kg
Maximum Reach
1300mm
Maximum Speed
4m/s
Positional Repeatability
±0.03mm
Country of Origin
Taiwan, Province Of China
