Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Switching Power Supply, S8FS-C20024, 24V dc, 8.8A, 200W, 1 Output, 100 → 240V ac Input Voltage

RS Stock No.: 215-4151Brand: OmronManufacturers Part No.: S8FSC20024Distrelec Article No.: 30132908
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Omron

Output Voltage

24V dc

Output Current

8.8A

Power Rating

200W

Number of Outputs

1

Input Voltage

100 → 240V ac

Series

S8FS-C

Distrelec Product Id

30132908

Stock information temporarily unavailable.

49.413 OMR

49.413 OMR Each (ex VAT)

51.884 OMR

51.884 OMR Each (inc. VAT)

Omron Switching Power Supply, S8FS-C20024, 24V dc, 8.8A, 200W, 1 Output, 100 → 240V ac Input Voltage

49.413 OMR

49.413 OMR Each (ex VAT)

51.884 OMR

51.884 OMR Each (inc. VAT)

Omron Switching Power Supply, S8FS-C20024, 24V dc, 8.8A, 200W, 1 Output, 100 → 240V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Output Voltage

24V dc

Output Current

8.8A

Power Rating

200W

Number of Outputs

1

Input Voltage

100 → 240V ac

Series

S8FS-C

Distrelec Product Id

30132908