Technical Document
Specifications
Brand
OmronSeries
S8JX-P
Type
Switched Mode
Electrical Phase
1
Number of Outputs
1
AC or DC Input Voltage
ac
Input Voltage
100 → 240V ac
AC or DC Output Voltage
dc
Output Voltage
12V dc
Output Current
27A
Dimensions
77.6 x 248.7 x 122.8mm
Height
123mm
Depth
249mm
Width
77.6mm
Maximum Temperature
+80°C
Minimum Temperature
-20°C
Efficiency
77 (Typ.)%
Mounting Type
DIN Rail Mount
Load Regulation
0.8%
Special Features
Limits for Harmonic Current Emissions, Conforms to EMI EN55011 Class B, Alarm Detection Function, Remote Control Function, Remote Sensing Function
MTBF
160000h
Ripple And Noise
2%
Output Voltage Adjustment Range
-10 → +15%
Country of Origin
China
250.899 OMR
250.899 OMR Each (ex VAT)
263.444 OMR
263.444 OMR Each (inc. VAT)
1
250.899 OMR
250.899 OMR Each (ex VAT)
263.444 OMR
263.444 OMR Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
OmronSeries
S8JX-P
Type
Switched Mode
Electrical Phase
1
Number of Outputs
1
AC or DC Input Voltage
ac
Input Voltage
100 → 240V ac
AC or DC Output Voltage
dc
Output Voltage
12V dc
Output Current
27A
Dimensions
77.6 x 248.7 x 122.8mm
Height
123mm
Depth
249mm
Width
77.6mm
Maximum Temperature
+80°C
Minimum Temperature
-20°C
Efficiency
77 (Typ.)%
Mounting Type
DIN Rail Mount
Load Regulation
0.8%
Special Features
Limits for Harmonic Current Emissions, Conforms to EMI EN55011 Class B, Alarm Detection Function, Remote Control Function, Remote Sensing Function
MTBF
160000h
Ripple And Noise
2%
Output Voltage Adjustment Range
-10 → +15%
Country of Origin
China
