Technical Document
Specifications
Brand
OmronAccessory Type
Redundancy Module
For Use With
S8VK-G
Series
S8VK-R
Input Voltage
5 → 30V dc
Output Current
10A
Standards Met
CE
Input Current Range
0 → 10A
Rated Input Voltage
5 → 30V
AC or DC Input Voltage
dc
Country of Origin
China
Stock information temporarily unavailable.
27.340 OMR
27.340 OMR Each (ex VAT)
28.707 OMR
28.707 OMR Each (inc. VAT)
Omron Redundancy module, for use with S8VK-G, S8VK-R Series
1
27.340 OMR
27.340 OMR Each (ex VAT)
28.707 OMR
28.707 OMR Each (inc. VAT)
Omron Redundancy module, for use with S8VK-G, S8VK-R Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronAccessory Type
Redundancy Module
For Use With
S8VK-G
Series
S8VK-R
Input Voltage
5 → 30V dc
Output Current
10A
Standards Met
CE
Input Current Range
0 → 10A
Rated Input Voltage
5 → 30V
AC or DC Input Voltage
dc
Country of Origin
China