Technical Document
Specifications
Brand
OmronDevice Type
Code Reader
Connection Type
Ethernet TCP/IP, Serial RS-232C, USB
Optical Technology
LED
Reading Distance
50-300mm
Maximum Current
10 mA
Reader Style
Fixed
1,459.865 OMR
1,459.865 OMR Each (ex VAT)
1,532.858 OMR
1,532.858 OMR Each (inc. VAT)
1
1,459.865 OMR
1,459.865 OMR Each (ex VAT)
1,532.858 OMR
1,532.858 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronDevice Type
Code Reader
Connection Type
Ethernet TCP/IP, Serial RS-232C, USB
Optical Technology
LED
Reading Distance
50-300mm
Maximum Current
10 mA
Reader Style
Fixed