Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron XW5GS10111 XW5G Series Grey, 10mm², Single-Level, Screw Termination

RS Stock No.: 123-7814Brand: OmronManufacturers Part No.: XW5GS10111
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

Omron

Colour

Grey

Number of Levels

Single

Series

XW5G

American Wire Gauge

20 → 6AWG

Termination Method

Screw

Cable CSA

10mm²

Voltage Rating

1 kV

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Product details

DIN Rail Screw Terminal- XW5T-S & XW5G-S Series

DIN Rail grounding terminal blocks are a great solution for space saving and downsizing in control panels, due to their compact size of 3.5 mm width. The XW5G series terminal blocks are easy to install and wires are held firmly and securely in place.

Features and Benefits

• Slim 3.5 mm width
• Wires held with screws
• Light insertion force and strong holding strength for less wiring work and high reliability
• Hands-free structure that holds an inserted screwdriver to achieve easier wiring in comparison to attaching crimp terminals
• 1 or 2 tier models available

DIN Rail Terminal Blocks

You may be interested in
Stock information temporarily unavailable.

38.225 OMR

3.822 OMR Each (In a Pack of 10) (ex VAT)

40.136 OMR

4.013 OMR Each (In a Pack of 10) (inc. VAT)

Omron XW5GS10111 XW5G Series Grey, 10mm², Single-Level, Screw Termination

38.225 OMR

3.822 OMR Each (In a Pack of 10) (ex VAT)

40.136 OMR

4.013 OMR Each (In a Pack of 10) (inc. VAT)

Omron XW5GS10111 XW5G Series Grey, 10mm², Single-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Colour

Grey

Number of Levels

Single

Series

XW5G

American Wire Gauge

20 → 6AWG

Termination Method

Screw

Cable CSA

10mm²

Voltage Rating

1 kV

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Product details

DIN Rail Screw Terminal- XW5T-S & XW5G-S Series

DIN Rail grounding terminal blocks are a great solution for space saving and downsizing in control panels, due to their compact size of 3.5 mm width. The XW5G series terminal blocks are easy to install and wires are held firmly and securely in place.

Features and Benefits

• Slim 3.5 mm width
• Wires held with screws
• Light insertion force and strong holding strength for less wiring work and high reliability
• Hands-free structure that holds an inserted screwdriver to achieve easier wiring in comparison to attaching crimp terminals
• 1 or 2 tier models available

DIN Rail Terminal Blocks

You may be interested in