Technical Document
Specifications
Brand
OmronManufacturer Series
ZEN
Number of Inputs
6
Output Type
Relay
Input Type
Digital
Number of Digital Inputs
12
Number of Outputs
4
Voltage Category
100-240 V ac
Programming Interface
Computer, Front Panel
Number of Analogue Inputs
0
Country of Origin
China
194.144 OMR
194.144 OMR Each (ex VAT)
203.851 OMR
203.851 OMR Each (inc. VAT)
1
194.144 OMR
194.144 OMR Each (ex VAT)
203.851 OMR
203.851 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronManufacturer Series
ZEN
Number of Inputs
6
Output Type
Relay
Input Type
Digital
Number of Digital Inputs
12
Number of Outputs
4
Voltage Category
100-240 V ac
Programming Interface
Computer, Front Panel
Number of Analogue Inputs
0
Country of Origin
China